845-080-544-202

Heilind Number:EDA845-080-544-202
Manufacturer:EDAC
Manufacturer Number:845-080-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-544-202

Detailed Description

Enhance connectivity in your electronic devices with our dual-row Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in challenging environments. The copper alloy contact material, with a pitch of .1 inches and row spacing of .2 inches, guarantees efficient and secure connections. With 80 positions available in straight mount orientation, it offers ample flexibility for your PCB layout needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and precision engineering for seamless integration within your electronic systems.