845-080-544-207

Heilind Number:EDA845-080-544-207
Manufacturer:EDAC
Manufacturer Number:845-080-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-544-207

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector boasts 80 positions with a pitch of .1 inches, ensuring reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance in a range of environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.