845-080-544-212

Heilind Number:EDA845-080-544-212
Manufacturer:EDAC
Manufacturer Number:845-080-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-544-212

Detailed Description

Enhance connectivity within your electronic devices with our 80-position Board-to-Board PCB Connector. Designed for seamless integration, this component features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with high-quality copper alloy contacts, it offers optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your system with this essential connector.