845-080-544-504

Heilind Number:EDA845-080-544-504
Manufacturer:EDAC
Manufacturer Number:845-080-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-544-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 80 positions for optimal performance. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Elevate your electronic projects with this essential component.