845-080-544-507

Heilind Number:EDA845-080-544-507
Manufacturer:EDAC
Manufacturer Number:845-080-544-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-544-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-544-507

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows of copper alloy contacts, each positioned precisely at a pitch of .1 inches and a row spacing of .2 inches, this connector offers reliable power distribution at an amperage of 3A. Boasting 80 positions in total, it ensures ample connectivity for your circuitry. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Perfect for demanding industrial applications, this connector is a must-have for any electronics project.