845-080-544-802

Heilind Number:EDA845-080-544-802
Manufacturer:EDAC
Manufacturer Number:845-080-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-544-802

Detailed Description

Enhance your PCB connections with this high-performance 80-position Card Edge Connector in a sleek green design. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable conductivity even in demanding environments. With two rows spaced at .2 inches, it offers efficient connectivity for your electronic components. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this straight-mount connector and experience seamless data transfer and power distribution on your circuit board.