845-080-544-803

Heilind Number:EDA845-080-544-803
Manufacturer:EDAC
Manufacturer Number:845-080-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-544-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in challenging environments. With two rows and 80 positions, it offers ample connectivity options for your applications. The copper alloy contacts and .1 inch pitch guarantee secure and efficient data transmission. Designed for straight mounting orientation, it is easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic devices. Elevate your connectivity solutions with this essential PCB connector.