845-080-544-804

Heilind Number:EDA845-080-544-804
Manufacturer:EDAC
Manufacturer Number:845-080-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-544-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Diallyl Phthalate housing that ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 80-position layout with 2 rows offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is facilitated. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the field of electronics. Whether for prototyping or production, its straight mount orientation ensures easy installation on your PCB. Trust in its quality and efficiency for seamless board-to-board connections.