845-080-544-807

Heilind Number:EDA845-080-544-807
Manufacturer:EDAC
Manufacturer Number:845-080-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-544-807

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a double-row configuration with 80 positions, this connector ensures robust and reliable communication between PCBs. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and flame resistance. Copper alloy contacts provide superior conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality to optimize connectivity in your projects.