845-080-544-808

Heilind Number:EDA845-080-544-808
Manufacturer:EDAC
Manufacturer Number:845-080-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-544-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector offers reliable power transfer with an amperage of 3A. Its two rows of 80 positions ensure seamless integration, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1in and row spacing of .2in, precise connections are easily achieved. Designed for straight mount orientation, it provides easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB setup with this essential component.