845-080-544-812

Heilind Number:EDA845-080-544-812
Manufacturer:EDAC
Manufacturer Number:845-080-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-544-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate for maximum durability. With two rows and a total of 80 positions, it offers ample connectivity for your devices. The contact material, made of Copper Alloy, ensures reliable signal transmission. Designed for straight mount orientation, it's easy to install on your PCB. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic setups with this essential component.