845-080-555-202

Heilind Number:EDA845-080-555-202
Manufacturer:EDAC
Manufacturer Number:845-080-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-555-202

Detailed Description

Enhance connectivity within your circuit boards with this high-performance Board-to-Board PCB Connector. Designed for precision and reliability, this component features two rows with a total of 80 positions, ensuring seamless communication between cards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in operation. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your PCB setup with this essential connector for seamless performance.