845-080-555-204

Heilind Number:EDA845-080-555-204
Manufacturer:EDAC
Manufacturer Number:845-080-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-555-204

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 80 positions, ensuring reliable data and power transmission. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether you're a professional in the electronics industry or a tech enthusiast, this connector is a must-have for your projects. Upgrade your PCB assembly processes with ease and efficiency.