845-080-555-207

Heilind Number:EDA845-080-555-207
Manufacturer:EDAC
Manufacturer Number:845-080-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-555-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features two rows with 80 positions, ensuring secure and efficient board-to-board connections. The durable housing material, UL 94V-0 Diallyl Phthalate, offers excellent protection and reliability. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and seamless installations. Crafted with copper alloy contacts, it guarantees superior conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications.Upgrade your PCB setup with this essential component for seamless data transmission and power distribution.