845-080-555-208

Heilind Number:EDA845-080-555-208
Manufacturer:EDAC
Manufacturer Number:845-080-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-555-208

Detailed Description

Enhance connectivity within your circuit boards with our dual-row Board-to-Board PCB Connector. Designed for precision and reliability, this connector features 80 positions with a .1-inch pitch, allowing for seamless integration. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability even in challenging environments, while copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-performance component.