845-080-555-502

Heilind Number:EDA845-080-555-502
Manufacturer:EDAC
Manufacturer Number:845-080-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-555-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and two rows of 80 copper alloy contacts for reliable power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your PCBs. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.