845-080-555-503

Heilind Number:EDA845-080-555-503
Manufacturer:EDAC
Manufacturer Number:845-080-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-555-503

Detailed Description

Enhance your PCB connectivity with our innovative green Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 80 positions, ensuring seamless and efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate, providing both durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity for high-speed transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solution today with this essential component.