845-080-555-504

Heilind Number:EDA845-080-555-504
Manufacturer:EDAC
Manufacturer Number:845-080-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-555-504

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Engineered for optimal efficiency, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1in, it offers seamless data transmission. Boasting 80 positions and a straight mount orientation, it facilitates easy and secure PCB connections. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential connector, a must-have in any toolkit.