845-080-555-507

Heilind Number:EDA845-080-555-507
Manufacturer:EDAC
Manufacturer Number:845-080-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-555-507

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. Its dual-row design with a pitch of .1in and 80 positions facilitates seamless data transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Perfect for a wide range of applications, it is a must-have component for your PCB connectivity needs.