845-080-555-512

Heilind Number:EDA845-080-555-512
Manufacturer:EDAC
Manufacturer Number:845-080-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-555-512

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 80 positions, ensuring optimal connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. With an operating temperature range of -40 to 105°C, it's suitable for various environments. Elevate your electronics with this essential component.