845-080-555-802

Heilind Number:EDA845-080-555-802
Manufacturer:EDAC
Manufacturer Number:845-080-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-555-802

Detailed Description

Enhance your PCB connectivity with our 80-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts for reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it ensures efficient data transmission in compact spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in its 3A amperage and straight mount orientation for secure and stable connections. Upgrade your setup with this essential component for seamless PCB connectivity.