845-080-555-804

Heilind Number:EDA845-080-555-804
Manufacturer:EDAC
Manufacturer Number:845-080-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-555-804

Detailed Description

Enhance your PCB connectivity with our premium Board to Board PCB Connector, designed for seamless integration and optimal performance. Featuring two rows with a spacing of .2 inches, this connector offers a total of 80 positions for efficient data transmission. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it ensures durability and reliability in any application. The straight mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Elevate your electronic projects with this essential component.