845-080-555-807

Heilind Number:EDA845-080-555-807
Manufacturer:EDAC
Manufacturer Number:845-080-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-555-807

Detailed Description

Enhance connectivity within your electronic circuits with our dual-row Board To Board PCB Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various environments. With a contact material of Copper Alloy, it guarantees excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, accommodating 80 positions for extensive connectivity. Its straight mount orientation offers easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse conditions. Upgrade your system with this essential component, ideal for applications in telecommunications, automotive, and more.