845-080-555-808

Heilind Number:EDA845-080-555-808
Manufacturer:EDAC
Manufacturer Number:845-080-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-555-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it features two rows of 80 copper alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durable and safe operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless data and power transmission.