845-080-555-812

Heilind Number:EDA845-080-555-812
Manufacturer:EDAC
Manufacturer Number:845-080-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-555-812

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 80 positions across 2 rows with a pitch of .1 inches, ensuring optimal signal transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and reliability in any application. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures peak performance even in harsh environments. Perfect for professional setups or DIY projects, this green connector is a must-have for any electronics enthusiast. Upgrade your connections today and experience the difference.