845-080-556-201

Heilind Number:EDA845-080-556-201
Manufacturer:EDAC
Manufacturer Number:845-080-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-556-201

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The precise pitch of .1 inch and row spacing of .2 inch ensure a secure fit, perfect for demanding applications. Boasting 80 positions, it allows for extensive connectivity possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your PCB connections with this essential component.