845-080-556-202

Heilind Number:EDA845-080-556-202
Manufacturer:EDAC
Manufacturer Number:845-080-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-556-202

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board PCB Connector. Designed for optimal performance, this connector features a durable housing material made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a high amperage of 3A and copper alloy contact material, it ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing offer efficient signal transfer, with 80 positions available across two rows. Its straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this high-quality component.