845-080-556-203

Heilind Number:EDA845-080-556-203
Manufacturer:EDAC
Manufacturer Number:845-080-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 80 positions, ensuring ample connectivity for your circuitry. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, providing both strength and safety. Its copper alloy contacts guarantee reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation on printed circuit boards. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.