845-080-556-204

Heilind Number:EDA845-080-556-204
Manufacturer:EDAC
Manufacturer Number:845-080-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-556-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of copper alloy contacts, each boasting a pitch of .1 inch and a row spacing of .2 inch, it offers a total of 80 positions for optimal signal transmission. The straight mount orientation simplifies assembly, while a wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector to deliver efficient and secure connections in all your PCB applications.