845-080-556-207

Heilind Number:EDA845-080-556-207
Manufacturer:EDAC
Manufacturer Number:845-080-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-556-207

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. Boasting a vibrant green hue, it offers a visually striking addition to your device assembly. With an amperage rating of 3 A, this connector ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance, ideal for various industrial applications. Featuring two rows and 80 positions, it allows for efficient signal transmission between PCBs. Crafted from copper alloy, the contact material ensures optimal conductivity and longevity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.