845-080-556-208

Heilind Number:EDA845-080-556-208
Manufacturer:EDAC
Manufacturer Number:845-080-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-556-208

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector boasts a vibrant Green color and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 80 positions, it offers ample connectivity options. The contact material, made from high-quality Copper Alloy, ensures reliable and efficient performance. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your PCB connections with this essential component.