845-080-556-502

Heilind Number:EDA845-080-556-502
Manufacturer:EDAC
Manufacturer Number:845-080-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-556-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable power transmission with a low amperage of 3A. Its copper alloy contact material guarantees efficient conductivity, while the 2-row design with 80 positions offers ample connectivity options. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is achieved for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for any PCB assembly project. Elevate your connection capabilities with this top-of-the-line Board-to-Board Connector.