845-080-556-503

Heilind Number:EDA845-080-556-503
Manufacturer:EDAC
Manufacturer Number:845-080-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-556-503

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With two rows and a total of 80 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of environments, it has an operating temperature range of -40 to 105 °C. Trust in this connector for secure and efficient board-to-board connections in your projects.