845-080-556-504

Heilind Number:EDA845-080-556-504
Manufacturer:EDAC
Manufacturer Number:845-080-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-556-504

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 80 positions across 2 rows, ensuring reliable and efficient data transfer. Crafted with UL 94V-0 DAP housing material and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Whether straight or right-angled mount, its versatile design accommodates your specific layout needs. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your electronic projects with this essential component.