845-080-556-507

Heilind Number:EDA845-080-556-507
Manufacturer:EDAC
Manufacturer Number:845-080-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-556-507

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees long-lasting performance. With two rows and 80 positions, this connector offers ample space for seamless connections. The copper alloy contact material and .1-inch pitch provide optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for various industrial applications. Elevate your PCB assembly with this versatile and efficient connector.