845-080-556-508

Heilind Number:EDA845-080-556-508
Manufacturer:EDAC
Manufacturer Number:845-080-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and two rows of 80 positions each, ensuring efficient signal transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The contact material, Copper Alloy, provides optimal conductivity for uninterrupted data flow. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.