845-080-556-802

Heilind Number:EDA845-080-556-802
Manufacturer:EDAC
Manufacturer Number:845-080-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-556-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With two rows of 80 copper alloy contact positions, it provides seamless connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation fits effortlessly into your setup. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.