845-080-556-803

Heilind Number:EDA845-080-556-803
Manufacturer:EDAC
Manufacturer Number:845-080-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-556-803

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration between two circuit boards. Featuring dual rows with a total of 80 positions, this connector ensures efficient data transfer in a straight mount orientation. The sturdy housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, with an impressive operating temperature range of -40 to 105°C. Each contact point is made of high-quality Copper Alloy, offering reliable power and signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained for optimal performance. Elevate your electronic assemblies with this essential component, a standout in our collection of cutting-edge PCB connectors.