845-080-556-807

Heilind Number:EDA845-080-556-807
Manufacturer:EDAC
Manufacturer Number:845-080-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features two rows with a total of 80 positions, offering ample connectivity options. The rugged UL 94V-0 Diallyl Phthalate housing ensures durability, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, even in harsh environments. Upgrade your system's performance with this essential component.