845-080-556-812

Heilind Number:EDA845-080-556-812
Manufacturer:EDAC
Manufacturer Number:845-080-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-556-812

Detailed Description

Enhance your PCB connectivity with our 80-position card edge connector, designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable performance even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. The copper alloy contacts guarantee high conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and compatibility for all your connectivity needs.