845-080-558-201

Heilind Number:EDA845-080-558-201
Manufacturer:EDAC
Manufacturer Number:845-080-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-558-201

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Featuring a compact design with 80 positions and dual rows, it ensures efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With copper alloy contact material and a pitch of .1 inch, it offers optimal conductivity. Its right-angle mount orientation and row spacing of .2 inch allow for flexible PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your electronic projects with this essential component.