845-080-558-202

Heilind Number:EDA845-080-558-202
Manufacturer:EDAC
Manufacturer Number:845-080-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-558-202

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its 80 positions, arranged in two rows with a spacing of .2 inches, ensure efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability. With a low amperage rating of 3A and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation offers versatility in installation, making it a must-have component for your electronic projects.