845-080-558-203

Heilind Number:EDA845-080-558-203
Manufacturer:EDAC
Manufacturer Number:845-080-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-558-203

Detailed Description

Enhance connectivity in your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any environment. With two rows of 80 positions each, and a compact .1 inch pitch, it allows for efficient signal transfer. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance systems. Upgrade your PCB connections with this essential component, now available in a vibrant green color.