845-080-558-208

Heilind Number:EDA845-080-558-208
Manufacturer:EDAC
Manufacturer Number:845-080-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal power transfer, it boasts a 3A amperage and durable Copper Alloy contacts. The UL 94V-0 Diallyl Phthalate housing ensures reliable insulation, while its dual-row design with 80 positions offers versatile connectivity options. With a compact .1-inch pitch and .2-inch row spacing, it's ideal for space-constrained applications. The right-angle mount orientation further enhances flexibility, allowing for seamless integration into your PCB layout. Operating reliably in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your system's connectivity with this essential component.