845-080-558-212

Heilind Number:EDA845-080-558-212
Manufacturer:EDAC
Manufacturer Number:845-080-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-558-212

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic devices. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and aesthetics. With two rows and 80 positions, it offers ample room for secure data transfer. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Perfect for space-saving installations, its right-angle mount orientation allows for flexible positioning on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.