845-080-558-503

Heilind Number:EDA845-080-558-503
Manufacturer:EDAC
Manufacturer Number:845-080-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-558-503

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 80 positions for reliable data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures long-lasting stability in any environment. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and efficient connectivity. The contact material, crafted from Copper Alloy, guarantees optimal signal transfer. Its right-angle mount orientation allows for easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB connectivity with this essential component.