845-080-558-504

Heilind Number:EDA845-080-558-504
Manufacturer:EDAC
Manufacturer Number:845-080-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-558-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 80 positions, ensuring reliable and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Its right-angle mount orientation allows for space-saving installation, making it ideal for compact designs. Elevate your connectivity solutions with this versatile connector, a must-have for any PCB project.