845-080-558-507

Heilind Number:EDA845-080-558-507
Manufacturer:EDAC
Manufacturer Number:845-080-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-558-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of copper alloy contacts, boasting a pitch of .1 inches and accommodating 80 positions, it ensures reliable and efficient data transmission. The right-angle mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your connectivity solutions with this versatile connector, a must-have for any electronic setup.