845-080-558-508

Heilind Number:EDA845-080-558-508
Manufacturer:EDAC
Manufacturer Number:845-080-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-558-508

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a dual-row configuration with a total of 80 positions, ensuring efficient data transmission. Crafted with precision using durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting reliability. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications. Elevate your PCB design with this essential connector, a must-have in any engineer's toolkit.