845-080-558-512

Heilind Number:EDA845-080-558-512
Manufacturer:EDAC
Manufacturer Number:845-080-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-558-512

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 80 positions, offering seamless integration for your electronic projects. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise connections are effortless. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Elevate your PCB design with this high-quality connector, a must-have for any electronics enthusiast.